RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 350A

Subtotal (1 unit)*

€14.30

(exc. VAT)

€17.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9379
Mfr. Part No.:
SLPIRABPNB0
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

350A

Connector Type

Receptacle

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1500V

Termination Type

Busbar

Connector Gender

Female

Minimum Operating Temperature

-40°C

Contact Gender

Female

Orientation

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant, TUV, UL

Depth

46.7mm

Height

27mm

Width

27mm

Colour

Black

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Mount Type

Panel

Pin Diameter

10.3mm

Contact Material

Copper Alloy

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol Industrial black connector receptacle has 5.7mm RADSOK Size and 90° keyway.

Panel mount with flange

Busbar termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy