Amphenol Industrial, HVSL1200 RADSOK Receptacle with HVIL EV Connector Female, 250A
- RS Stock No.:
- 239-9495
- Distrelec Article No.:
- 302-82-471
- Mfr. Part No.:
- HVSL1200022A1H10
- Manufacturer:
- Amphenol Industrial
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€88.63
(exc. VAT)
€109.01
(inc. VAT)
- 22 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 11 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €88.63 | - |
| 5 - 9 | €86.06 | 2% |
| 10 - 24 | €82.58 | 6% |
| 25 + | €81.26 | 8% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9495
- Distrelec Article No.:
- 302-82-471
- Mfr. Part No.:
- HVSL1200022A1H10
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL1200 | |
| Connector Type | RADSOK Receptacle with HVIL | |
| Current | 250A | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 95mm² | |
| Operating Voltage | 1kV | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Standards/Approvals | UL, RoHS | |
| Width | 82.2mm | |
| Depth | 79mm | |
| Height | 66mm | |
| Better World Product | Yes | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Colour | Orange | |
| Better World Claim | Renewable Energy Solution | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL1200 | ||
Connector Type RADSOK Receptacle with HVIL | ||
Current 250A | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 95mm² | ||
Operating Voltage 1kV | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Male | ||
Standards/Approvals UL, RoHS | ||
Width 82.2mm | ||
Depth 79mm | ||
Height 66mm | ||
Better World Product Yes | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Colour Orange | ||
Better World Claim Renewable Energy Solution | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
