Amphenol Industrial, HVSL Plug Connector with HVIL Electric Vehicle Connector Female, 370A
- RS Stock No.:
- 276-9090
- Distrelec Article No.:
- 302-82-476
- Mfr. Part No.:
- HVSL1400062A195
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 50 units)*
€12,202.30
(exc. VAT)
€15,008.85
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €244.046 | €12,202.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9090
- Distrelec Article No.:
- 302-82-476
- Mfr. Part No.:
- HVSL1400062A195
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | HVSL | |
| Connector Type | Plug Connector with HVIL | |
| Current | 370A | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Colour | Orange | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series HVSL | ||
Connector Type Plug Connector with HVIL | ||
Current 370A | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Colour Orange | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 370A
- Amphenol Industrial 430A
- Amphenol Industrial 430A
- Amphenol Industrial HVSL Female for use with HVSL Connector
- Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- Amphenol Industrial HVSL Male for use with HVSL Connector
- Amphenol Industrial, HVSL Type EV EV Connector
- Amphenol Industrial, HVPT Electric Vehicle Connector Female
