6FFD000NSI Coverguard Black, Green Polycarbonate, Rubber, TPE Face Mask for Agricultural, Chemical Industry, Industrial
- RS Stock No.:
- 747-653
- Mfr. Part No.:
- 6FFD000NSI
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€107.98
(exc. VAT)
€132.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.98 |
*price indicative
- RS Stock No.:
- 747-653
- Mfr. Part No.:
- 6FFD000NSI
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Application | Agricultural, Chemical Industry, Industrial Maintenance, Paint, Wood | |
| Product Type | Face Mask | |
| Reusable/Disposable | Reusable | |
| Colour | Black, Green | |
| Quantity Per Package | 1Per Pack | |
| Size | Universal | |
| Material | Polycarbonate, Rubber, TPE | |
| Kit Contents | Face Mask | |
| Standards/Approvals | EPI CAT III | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Application Agricultural, Chemical Industry, Industrial Maintenance, Paint, Wood | ||
Product Type Face Mask | ||
Reusable/Disposable Reusable | ||
Colour Black, Green | ||
Quantity Per Package 1Per Pack | ||
Size Universal | ||
Material Polycarbonate, Rubber, TPE | ||
Kit Contents Face Mask | ||
Standards/Approvals EPI CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Coverguard Full face mask reusable is compatible with filters featuring a threaded base en148-1. it has a comfortable and adjustable harness fixed on 5 points in rubber epdm. the half mask and face seal are MADE of thermoplastic, with a rectangular inhalation valve and no non-return valves. it features a large panoramic visor MADE of polycarbonate with optical class for enhanced visibility.
Includes a comfortable and adjustable harness fixed on 5 points in rubber epdm
Has a half mask and face seal MADE of thermoplastic
Features a rectangular inhalation valve with no non-return valves
Includes a large panoramic polycarbonate visor with optical class
Related links
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Portwest PS07 Safety Glasses Anti-Fog Black Polycarbonate, Thermoplastic Rubber
- Coverguard 6LYNP00 Safety Glasses Smoked Thermoplastic Rubber
- Univet 5X7 Safety Glasses Anti-Scratch Green Polycarbonate Lens
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- Coverguard Black White 100% Polyester, 3XL
