Univet Clear Face Shield with Face Guard, Resistant To Impact Resistant

Subtotal (1 unit)*

€8.18

(exc. VAT)

€10.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.18

*price indicative

RS Stock No.:
181-992
Mfr. Part No.:
6X3F0100
Manufacturer:
Univet
Find similar products by selecting one or more attributes.
Select all

Brand

Univet

Product Type

Face Shield

Resistance Features

Impact Resistant

Guard Type

Face

Series

6X3

Lens Colour

Clear

Standards/Approvals

EN 166 + EN 170

RoHS Status: Exempt

COO (Country of Origin):
TW
The Mornsun Face mask is designed with the intention of combining a higher level of protection and an innovative style. It can sustain medium energy impacts. It provides protection against high speed particles.

EN166 and EN170 compliant

Light smoke and green in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy