Milwaukee Clear Steel Face Shield with Face Guard, Resistant To Impact Resistant
- RS Stock No.:
- 269-4443
- Mfr. Part No.:
- 4932479940
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4443
- Mfr. Part No.:
- 4932479940
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Face Shield | |
| Resistance Features | Impact Resistant | |
| Guard Type | Face | |
| Series | Bolt | |
| Shield Material | Steel | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 + EN 1731 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Face Shield | ||
Resistance Features Impact Resistant | ||
Guard Type Face | ||
Series Bolt | ||
Shield Material Steel | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 + EN 1731 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee BOLT Mesh Face Shield Universal with panoramic field of vision ensures compatibility among a large range of accessories with an easy and intuitive attachment system. The universal version can be adapted on both BOLT 100 and BOLT 200 helmets thanks to an easy switch system.
Extremely easy and intuitive installation and removal
Related links
- Milwaukee Steel Face Shield with Face Guard with Face Guard Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Univet Clear Face Shield with Face Guard, Resistant To Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Max Guard, Resistant To Impact Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
