uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- RS Stock No.:
- 279-970
- Mfr. Part No.:
- 9916002
- Manufacturer:
- uvex
Subtotal (1 unit)*
€74.39
(exc. VAT)
€91.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.39 |
*price indicative
- RS Stock No.:
- 279-970
- Mfr. Part No.:
- 9916002
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Resistance Features | Scratch Resistant | |
| Product Type | Face Shield | |
| Frame Colour | Colourless | |
| Series | Uvex pronamic visor | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166:2001, EN 170:2002, GS-ET 29, CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Resistance Features Scratch Resistant | ||
Product Type Face Shield | ||
Frame Colour Colourless | ||
Series Uvex pronamic visor | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166:2001, EN 170:2002, GS-ET 29, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex pronamic: The First Environmentally Friendly Visor System
With the environmentally friendly pronamic visor system, uvex has developed an advanced solution to offer the best facial protection option for our new helmet family. 100% protection, but 50% fewer CO2 emissions contribute to our slogan "protecting planet". The "click & pull" fastening system allows for easy visor attachment, and the ergonomic articulated system ensures greater comfort during extended use.
General Features:
Polycarbonate visor with uvex supravision excellence coating
uvex supravision coating: anti-fog and scratch-resistant
The "click & pull" system allows easy detachment of the visor from the support system by pulling
Complies with EN 166 and EN 170 standards, marked for use in categories 3 (liquids), 8 (protection against electric arcs), and 9 (molten metals and hot solids)
Compatible with all uvex pronamic safety helmets
Comfort Features:
"Parking position" centred above the head to relieve the cervical spine
Anti-fog on the inner side, extremely resistant to scratches and chemicals on the outer side (uvex supravision excellence)
Maximum freedom of movement
Easily interchangeable screen
"Click & pull" system
Hearing protection that can be mounted using a bayonet system
Visors that don't offer electrical protection can be fitted to closed pronamic helmets. These E helmets are used for electrical risks, but also for risks of chemical splashes.
Protection Features:
Certified to EN 166 (Personal eye protection), EN 170 (Ultraviolet filters), and GS-ET 29 (facial protection equipment suitable for electricians)
Marked for use in categories 3 (liquids), 8 (protection against electric arcs), and 9 (molten metals and hot solids)
Electric arc class 1
Marking: W 166 3 9 8-2 B CE 0196, 2C 1.2 W 1 B 8-1-0 9 KN CE
UV 400 protection
Durable anti fog and scratch resistant coatings with nano clean effect
Bayonet fitting and foldable design for seamless integration with hearing protectors
Related links
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Grey Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
- uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard Cut Resistant, Dust
- uvex Blue Polycarbonate Face Shield, Resistant To Scratch Resistant
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
