uvex Clear Polycarbonate Face Shield with Face, Head Guard with Visor Guard, Resistant To High Speed Particles
- RS Stock No.:
- 217-6235
- Mfr. Part No.:
- 9790211
- Manufacturer:
- uvex
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 217-6235
- Mfr. Part No.:
- 9790211
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Resistance Features | High Speed Particles | |
| Product Type | Face Shield | |
| Sub Type | Visor | |
| Guard Type | Face, Head | |
| Series | Uvex pheos faceguard | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | DIN EN 166 + DIN EN 170 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Resistance Features High Speed Particles | ||
Product Type Face Shield | ||
Sub Type Visor | ||
Guard Type Face, Head | ||
Series Uvex pheos faceguard | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals DIN EN 166 + DIN EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
• Fully assembled face protection system – ready to use
• Wide field of vision with the highest optical quality class
• Robust polycarbonate visor with uvex supravision coating technology
• Lightweight, compact design with optimal centre of gravity to reduce strain on the spine
• Ultra-customisable modular system
• Replacement accessories available
• Comfortable to wear, even with prescription glasses and a respiratory protection mask
The Uvex pheos faceguard is an innovative and flexible face protection system. High levels of protection delivered via height and width adjustable head mount and a scratch resistant and antifog visor. This face protection multisystem can be adapted to sui
Fully pre-assembled face protection multisystem with polycarbonate visor
Streamlined design, Maximum freedom of movement
Replacable spare parts
Related links
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
- Catu Clear Polycarbonate Face Shield with Brow Guard Electric Arc Resistant, Impact
- SAM Colourless Polycarbonate Face Shield with Face Guard with Face Shield Guard
- uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard Cut Resistant, Dust
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Visor with Face Guard Molten Metal
