uvex Clear Polycarbonate Visor with Face Guard, Resistant To Liquid Resistant, Flying Particles
- RS Stock No.:
- 130-2345
- Mfr. Part No.:
- 9301317
- Manufacturer:
- uvex
Subtotal (1 unit)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.88 |
*price indicative
- RS Stock No.:
- 130-2345
- Mfr. Part No.:
- 9301317
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Visor | |
| Resistance Features | Liquid Resistant, Flying Particles | |
| Guard Type | Face | |
| Series | Ultravision | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Visor | ||
Resistance Features Liquid Resistant, Flying Particles | ||
Guard Type Face | ||
Series Ultravision | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Easily fits all 9301 Ultravision masks.
Nasal ventilation with filter foam.
• Face protection
• Material: PC
• Screen thickness: 2.2 mm
• Protects the lower part of the face
• Ventilation – integrated foam in the front side
• To be used with all 9301 series goggles
• Weight: 66 g
UVEX 9301 Face Shield
UVEX Ultrasheild 9301-317 series is a polycarbonate lower face shield which is usable with all series 9301 safety goggles. The face shield has foam ventilation built in on the front side of the shield.
FEATURES and BENEFITS:
• Face protection;• Material PC;• Shield thickness 2.2 mm;• Protects the lower part of the face;• Ventilation – foam built in to front side;• For use with all 9301 series goggles;• Weight 66 g
Related links
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- uvex Clear Polycarbonate Visor with Face Guard Molten Metal
- NEUTRAL Clear Face Shield with Brow Guard with Face Shield Guard Flying Particles
- 3M Clear Polycarbonate Visor with Face Guard with Visor Guard Liquid Resistant
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- uvex Clear Polycarbonate Visor with Face Guard Liquid Resistant
- uvex Clear Polycarbonate Visor with Brow Face Guard Liquid Resistant,
