3M Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Flying Particles, Liquid Resistant
- RS Stock No.:
- 136-3397
- Distrelec Article No.:
- 304-08-854
- Mfr. Part No.:
- 82701-00000CP
- Manufacturer:
- 3M
Subtotal (1 unit)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
In Stock
- 156 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.18 |
*price indicative
- RS Stock No.:
- 136-3397
- Distrelec Article No.:
- 304-08-854
- Mfr. Part No.:
- 82701-00000CP
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Visor | |
| Resistance Features | Flying Particles, Liquid Resistant | |
| Sub Type | Visor | |
| Guard Type | Face | |
| Series | WP96 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Visor | ||
Resistance Features Flying Particles, Liquid Resistant | ||
Sub Type Visor | ||
Guard Type Face | ||
Series WP96 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M WP96 Series Visor, 370mm Length, PC Shield Material - 82701-00000CP
This visor provides essential protection in a variety of industrial environments, catering to sectors like automation, electronics, and mechanical engineering. It shields users from optical hazards, flying particles, and chemical splashes, facilitating a clear view while ensuring comfort and efficiency during work.
Features & Benefits
• Vented design enhances airflow for improved comfort
• Made from durable polycarbonate for robustness
• Clear lens provides visibility without distortion
• Designed to fit securely with compatible headgear
• Complies with EN166:2001 standards for workplace safety
Applications
• Suitable for chemical handling in laboratories and production areas
• Ideal for construction tasks involving flying debris
• Appropriate for assembly lines where splash hazards exist
• A practical option during maintenance tasks involving machinery
What should the temperature range be for use and storage?
The recommended temperature range for use and storage is between +3°C and +40°C, with a humidity level below 85%.
How can the visor be attached securely?
The visor is compatible with 3M headgear, ensuring a secure and adjustable fit for various users.
What materials are used in this visor's construction?
The visor is primarily composed of polycarbonate, with ABS and polyamide incorporated in the headband and browguard for added durability.
How long is the visor expected to last under normal conditions?
The maximum recommended shelf life for the visor is five years if stored correctly within the specified conditions.
Related links
- 3M Clear Acetate Visor with Visor Guard Liquid Resistant
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- 3M Clear Polycarbonate Visor with Face Guard Liquid Resistant
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- 3M Clear Polycarbonate Face Shield with Head Guard, Resistant To Impact Resistant