JSP Clear Acetate Visor with Brow, Chin Guard, Resistant To Liquid Resistant, Flying Particles
- RS Stock No.:
- 265-0789
- Mfr. Part No.:
- ANN014-521-300
- Manufacturer:
- JSP
Subtotal (1 unit)*
€69.23
(exc. VAT)
€85.15
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.23 |
*price indicative
- RS Stock No.:
- 265-0789
- Mfr. Part No.:
- ANN014-521-300
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Resistance Features | Liquid Resistant, Flying Particles | |
| Product Type | Visor | |
| Guard Type | Brow, Chin | |
| Frame Colour | Black | |
| Series | ANN01 | |
| Shield Material | Acetate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Resistance Features Liquid Resistant, Flying Particles | ||
Product Type Visor | ||
Guard Type Brow, Chin | ||
Frame Colour Black | ||
Series ANN01 | ||
Shield Material Acetate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVO® Inter Surefit™ Visor Carrier and 17.5cm Acetate Visor offers protection against low energy high-speed particles at 45 m/s (100mph) and liquid droplets. The optical qualities of the visor comply with the requirements of optical class 1.
Acetate Visor Conforms to EN 166 1.F.3
Protects against low energy high-speed particles and liquid droplets
Weight 202 g
Related links
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Acetate Face Shield with Chin Resistant To Molten Metal
- 3M Clear Acetate Visor with Visor Guard Liquid Resistant
- JSP Face Shield with Chin Guard, Resistant To Flying Particles
- NEUTRAL Clear Face Shield with Brow Guard with Face Shield Guard Flying Particles
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
