Bolle Clear Polycarbonate Visor
- RS Stock No.:
- 168-1710
- Mfr. Part No.:
- SUPBLV
- Manufacturer:
- Bolle
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1710
- Mfr. Part No.:
- SUPBLV
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Lens Colour | Clear | |
| Shield Material | Polycarbonate | |
| Product Type | Visor | |
| Series | SUPERBLAST | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Lens Colour Clear | ||
Shield Material Polycarbonate | ||
Product Type Visor | ||
Series SUPERBLAST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SUPERBLAST goggles gets softer frame, a PLATINUM® version and a simplified intuitive assembly system goggle-Visor.
With or without foam (according to versions)
All-round vision
Ball-pivot
Adjustable strap
Overflow chute for liquids
Fits over prescription glasses
Compatible with half-mask respirator
Related links
- Riley Clear Polycarbonate Visor with Face Shield Guard, Resistant To Impact Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard
- North Clear Polycarbonate Visor with Face Guard with Visor Guard
- North Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- North Clear Polycarbonate Visor, Resistant To Impact Resistant
- Delta Plus Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Electric Arc Resistant
- North Clear Polycarbonate Visor with Face Guard, Resistant To Impact Resistant
