North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- RS Stock No.:
- 272-1841
- Mfr. Part No.:
- 820140
- Manufacturer:
- North
Image representative of range
Subtotal (1 unit)*
€37.72
(exc. VAT)
€46.40
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.72 |
*price indicative
- RS Stock No.:
- 272-1841
- Mfr. Part No.:
- 820140
- Manufacturer:
- North
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Liquid Resistant | |
| Product Type | Visor | |
| Guard Type | Face | |
| Sub Type | Visor | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166:2001 | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Liquid Resistant | ||
Product Type Visor | ||
Guard Type Face | ||
Sub Type Visor | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166:2001 | ||
RoHS Status: Exempt
Related links
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard
- North Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- 3M Clear Polycarbonate Visor with Face Guard with Visor Guard Liquid Resistant
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- uvex Clear Polycarbonate Visor with Face Guard Molten Metal
- North Clear Polycarbonate Visor with Face Guard, Resistant To Impact Resistant
