North Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- RS Stock No.:
- 286-4798
- Mfr. Part No.:
- 1013980
- Manufacturer:
- North
Subtotal (1 unit)*
€357.27
(exc. VAT)
€439.44
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.27 |
*price indicative
- RS Stock No.:
- 286-4798
- Mfr. Part No.:
- 1013980
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Visor | |
| Guard Type | Face, Head | |
| Sub Type | Visor | |
| Frame Colour | Clear | |
| Series | DMAK | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EC, EN14594, CE | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Visor | ||
Guard Type Face, Head | ||
Sub Type Visor | ||
Frame Colour Clear | ||
Series DMAK | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EC, EN14594, CE | ||
RoHS Status: Exempt
The Honeywell Safety complete air visor 2 MV kit is used in special industry including a polycarbonate visor hood, 2 visor covers and a non-woven face seal.
Neck protector in non-woven fabric
Belt device with regulator and filter
Related links
- North Clear Polycarbonate Visor with Face Guard with Visor Guard
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Delta Plus Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Electric Arc Resistant
- 3M PELTOR Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- 3M Clear Polycarbonate Visor with Face Guard with Visor Guard Liquid Resistant
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
