uvex Clear Polycarbonate Face Shield with Face, Head Guard with Visor Guard, Resistant To High Speed Particles
- RS Stock No.:
- 217-6236
- Mfr. Part No.:
- 9790212
- Manufacturer:
- uvex
Subtotal (1 unit)*
€111.64
(exc. VAT)
€137.32
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.64 |
*price indicative
- RS Stock No.:
- 217-6236
- Mfr. Part No.:
- 9790212
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Resistance Features | High Speed Particles | |
| Product Type | Face Shield | |
| Sub Type | Visor | |
| Guard Type | Face, Head | |
| Series | Uvex pheos faceguard | |
| Frame Colour | Black | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | Category II, DIN EN 166 + DIN EN 170 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Resistance Features High Speed Particles | ||
Product Type Face Shield | ||
Sub Type Visor | ||
Guard Type Face, Head | ||
Series Uvex pheos faceguard | ||
Frame Colour Black | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals Category II, DIN EN 166 + DIN EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
• Fully assembled face protection system – ready to use
• Wide field of vision with the highest optical quality class
• Robust polycarbonate visor with uvex supravision coating technology
• Lightweight, compact design with optimal centre of gravity to reduce strain on the spine
• Ultra-customisable modular system
• Replacement accessories available
• Comfortable to wear, even with prescription glasses and a respiratory protection mask
The Uvex pheos faceguard with hearing protection is an innovative and flexible face protection system. High levels of protection delivered via height and width adjustable head mount and a scratch resistant and antifog visor. This face protection multisyst
Fully pre-assembled face protection with hearing protection multisystem with polycarbonate visor
Streamlined design, Maximum freedom of movement
Replacable spare parts
Pre-assembled earmuffs Uvex K1P
Related links
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
- Catu Clear Polycarbonate Face Shield with Brow Guard Electric Arc Resistant, Impact
- SAM Colourless Polycarbonate Face Shield with Face Guard with Face Shield Guard
- uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard Cut Resistant, Dust
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Visor with Face Guard Molten Metal
