Centurion Safety Clear Triacetate High Heat Face Shield with Face Guard, Resistant To Petrol Resistant, Heat Resistant,
- RS Stock No.:
- 265-6069
- Mfr. Part No.:
- S598 9034147
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 265-6069
- Mfr. Part No.:
- S598 9034147
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | High Heat Face Shield | |
| Resistance Features | Petrol Resistant, Heat Resistant, Chemical Resistant, Oil Resistant | |
| Guard Type | Face | |
| Frame Colour | Black | |
| Series | Classic | |
| Shield Material | Triacetate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type High Heat Face Shield | ||
Resistance Features Petrol Resistant, Heat Resistant, Chemical Resistant, Oil Resistant | ||
Guard Type Face | ||
Frame Colour Black | ||
Series Classic | ||
Shield Material Triacetate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a high heat gold clear face screen. It is designed to supply specialist protection in areas at risk of radiant temperatures. It is to be connected to the S57CE high temperature classic face screen carrier and the Vulcan safety helmet.
Made from triacetate
Screen length is 210 mm
Designed to have an in use life of up to 5 years
For use with Centurion's Vulcan safety helmets
Related links
- Centurion Safety Clear Polycarbonate Resistant To Oil Resistant,
- Centurion Safety Clear Polycarbonate Face Shield with Head Guard Heat Resistant, Chemical
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- Unilite Safety Glasses Anti-Fog Coating UV Resistant Clear,
- North Face Shield with Face Guard with Face Shield Guard Heat Resistant, Chemical
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
