North Visor with Face Guard, Resistant To Flying Particles, Chemical Splash
- RS Stock No.:
- 240-5904
- Mfr. Part No.:
- 1002309
- Manufacturer:
- North
Image representative of range
Subtotal (1 unit)*
€23.13
(exc. VAT)
€28.45
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.13 |
*price indicative
- RS Stock No.:
- 240-5904
- Mfr. Part No.:
- 1002309
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Flying Particles, Chemical Splash | |
| Product Type | Visor | |
| Guard Type | Face | |
| Series | SUPERVIZOR | |
| Frame Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Flying Particles, Chemical Splash | ||
Product Type Visor | ||
Guard Type Face | ||
Series SUPERVIZOR | ||
Frame Colour White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Supervizor SV9PC/CG Clear Face Visor
Supervizor SV9PC/CG brow guard is a complete heavy-duty face shield that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided with maximum face protection as the creased visor has no gaps and follows the face contours. The face guard is compatible with a wide range of helmet-mounted earmuffs including Bilsom communication earmuffs. The SV9PC/CG visor is designed so that it can be tilted when wearing earmuffs. The visor is also compatible with a 200 mm chin guard.
FEATURES and BENEFITS:
Heavy-duty brow guard face shield;Face shield is Clear Polycarbonate;Full face protection;Safe, secure fixing method;Easy visor replacement;Creased visor;Maximum protection;Unrestricted head movement;Can be helmet-mounted;Hearing protection capability;Compatible with wide range of helmet earmuffs;Compatible with Bilsom communication earmuffs;Visor can tilt when wearing earmuffs;Impact resistant
APPLICATIONS:
General use;Mechanical;Chemical industry;Heat
Related links
- North Visor with Head Guard Chemical Splash
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- JSP Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- 3M Clear Polycarbonate Visor with Face Guard with Visor Guard Liquid Resistant
- Centurion Safety Clear Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Green Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
