JSP Visor with Face Guard, Resistant To Flying Particles
- RS Stock No.:
- 265-0810
- Mfr. Part No.:
- G-NP170
- Manufacturer:
- JSP
Subtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.19 |
*price indicative
- RS Stock No.:
- 265-0810
- Mfr. Part No.:
- G-NP170
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Visor | |
| Resistance Features | Flying Particles | |
| Guard Type | Face | |
| Series | G-NP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Visor | ||
Resistance Features Flying Particles | ||
Guard Type Face | ||
Series G-NP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP G-NP series is a clear replacement 17cm polycarbonate visor for Avenger Deluxe.
Length 170 mm
Conforms to EN166.1.B.3.9
It is used as a face shield
Related links
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- North Visor with Face Guard Chemical Splash
- 3M Clear Polycarbonate Visor with Face Guard with Visor Guard Liquid Resistant
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- Facom Clear Visor with Head Guard, Resistant To Flying Particles
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
