North Clear Face Shield Headgear with Head Guard, Resistant To Chemical Splash, Flying Particles
- RS Stock No.:
- 240-5919
- Mfr. Part No.:
- 1031740
- Manufacturer:
- North
Subtotal (1 unit)*
€27.74
(exc. VAT)
€34.12
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.74 |
*price indicative
- RS Stock No.:
- 240-5919
- Mfr. Part No.:
- 1031740
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Chemical Splash, Flying Particles | |
| Product Type | Face Shield Headgear | |
| Guard Type | Head | |
| Series | TURBOSHIELD | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Chemical Splash, Flying Particles | ||
Product Type Face Shield Headgear | ||
Guard Type Head | ||
Series TURBOSHIELD | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety turboshield is perfect for workers exposed to falling or flying objects, impact, splash, UV and airborne debris. It can also be comfortably worn with most goggles, respirators and earmuffs. Available visors for use with the turboshield headgear are available in clear, grey, shade 3.0 and shade 5.0 visor shade options. Also can be used with the supervisor range of visors and various shade tints.
Flexible head-cushioning suspension cradle provides 300% greater contact area than traditional suspensions to eliminate pressure points for all-day wear
Simple push-button release system allows for easy visor exchange in seconds
Easy and quick visor exchange
Control knobs are large and ergonomically designed for easy adjustment even while wearing gloves
Personalized, comfortable fit
Breathable, removable, washable headband
Better hygiene
Smooth-pivoting action with positive stops in raised and lowered position
Easier to use and to raise and lower on the job without struggling with lift and lower
Related links
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- North Visor with Face Guard Chemical Splash
- North Visor with Head Guard Chemical Splash
- NEUTRAL Clear Face Shield with Brow Guard with Face Shield Guard Flying Particles
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- Skytec Clear Polyvinyl Chloride Face Shield with Face Guard, Resistant To Chemical Splash
