JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- RS Stock No.:
- 265-0760
- Mfr. Part No.:
- ADA240-060-000
- Manufacturer:
- JSP
Subtotal (1 unit)*
€28.13
(exc. VAT)
€34.60
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.13 |
*price indicative
- RS Stock No.:
- 265-0760
- Mfr. Part No.:
- ADA240-060-000
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Resistance Features | Flying Particles | |
| Product Type | Visor | |
| Guard Type | Brow | |
| Series | ADA | |
| Frame Colour | White | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 + EN 170 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Resistance Features Flying Particles | ||
Product Type Visor | ||
Guard Type Brow | ||
Series ADA | ||
Frame Colour White | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 + EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVOGuard® C1 Industrial Visor is fully compatible with EVOGuard® Browguard systems and *EVO® helmet models. It has high optical quality with no optical distortion. It is Polycarbonate Clear Visor.
Anti-Scratch resistant
Anti-Mist resistant
UV protected
Good vision
Related links
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor Molten Metal Scratch Resistant, Anti-Fog
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
