JSP Face Shield with Chin Guard, Resistant To Flying Particles
- RS Stock No.:
- 265-0794
- Mfr. Part No.:
- AUY002-001-300
- Manufacturer:
- JSP
Subtotal (1 unit)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.30 |
*price indicative
- RS Stock No.:
- 265-0794
- Mfr. Part No.:
- AUY002-001-300
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Face Shield | |
| Resistance Features | Flying Particles | |
| Guard Type | Chin | |
| Series | AUY00 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Face Shield | ||
Resistance Features Flying Particles | ||
Guard Type Chin | ||
Series AUY00 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP Surefit™ visor carrier with 17.5cm acetate visor and chinguard for use with EVO® range helmets fitted with badge holder.
Compatible with 17.5cm Surefit™ Visors
Eye and face protection
Related links
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- Skytec Black Nylon Mesh Face Shield with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- JSP Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
