JSP Visor with Brow Guard
- RS Stock No.:
- 265-0808
- Mfr. Part No.:
- G-NAVB-P200
- Manufacturer:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-0808
- Mfr. Part No.:
- G-NAVB-P200
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Guard Type | Brow | |
| UV Protection | No | |
| Flip Up | No | |
| Series | G-NAVB | |
| Anti-Fog | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Guard Type Brow | ||
UV Protection No | ||
Flip Up No | ||
Series G-NAVB | ||
Anti-Fog No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP New avenger browguard has a clear replacement 17cm polycarbonate visor for Avenger Deluxe.
Length 4900 mm
Conforms to EN166.1.B.3.9
It is used as a face shield
Conforms to EN166.1.B.3.9
It is used as a face shield
Related links
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- uvex Clear Polycarbonate Visor with Brow Face Guard Liquid Resistant,
- North Visor with Brow Resistant To Hydrocarbon Resistant Oil Resistant, Abrasion
- uvex Clear Polycarbonate Visor with Brow Face Guard Molten Metal, Liquid
