Centurion Safety Clear Polycarbonate Face Shield with Brow Guard, Resistant To Chemical Splash, Impact Resistant
- RS Stock No.:
- 265-6062
- Mfr. Part No.:
- 9034128
- Manufacturer:
- Centurion Safety
Image representative of range
Subtotal (1 unit)*
€15.33
(exc. VAT)
€18.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.33 |
*price indicative
- RS Stock No.:
- 265-6062
- Mfr. Part No.:
- 9034128
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Resistance Features | Chemical Splash, Impact Resistant | |
| Product Type | Face Shield | |
| Guard Type | Brow | |
| Series | Classic | |
| Frame Colour | Black | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Resistance Features Chemical Splash, Impact Resistant | ||
Product Type Face Shield | ||
Guard Type Brow | ||
Series Classic | ||
Frame Colour Black | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a general purpose clear face screen. It provides high safety with maximum impact protection. It can be used with both the Centurion carrier and the helmet mounted brow guard.
Made from polycarbonate
Screen length is 210 mm
Designed to have an in use life of up to 5 years
For use with Classic Face Screen Carrier and Classic Brow guard
Related links
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- MSA Safety Clear Polycarbonate Face Shield with Brow Guard with Safety Helmet Guard
- Centurion Safety Clear Polycarbonate Face Shield with Head Guard Heat Resistant, Chemical
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
