Centurion Safety Clear Polycarbonate Face Shield with Head Guard, Resistant To Oil Resistant, Heat Resistant, Chemical
- RS Stock No.:
- 265-6068
- Mfr. Part No.:
- 9034145
- Manufacturer:
- Centurion Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-6068
- Mfr. Part No.:
- 9034145
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Lens Colour | Clear | |
| Shield Material | Polycarbonate | |
| Product Type | Face Shield | |
| Guard Type | Head | |
| Resistance Features | Oil Resistant, Heat Resistant, Chemical Resistant, Petrol Resistant | |
| Frame Colour | Black | |
| Series | Classic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Lens Colour Clear | ||
Shield Material Polycarbonate | ||
Product Type Face Shield | ||
Guard Type Head | ||
Resistance Features Oil Resistant, Heat Resistant, Chemical Resistant, Petrol Resistant | ||
Frame Colour Black | ||
Series Classic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a high heat gold coated face screen. It is designed to supply specialist protection in areas at risk of radiant temperatures. It is to be connected to the S57CE high temperature classic face screen carrier and the Vulcan safety helmet.
Made from green polycarbonate
Screen length is 210 mm
Gold coated
Designed to have an in use life of up to 5 years
For use with Centurion's Vulcan safety helmets
Related links
- Centurion Safety Clear Polycarbonate Resistant To Oil Resistant,
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- North Face Shield with Face Guard with Face Shield Guard Heat Resistant, Chemical
