Honeywell Safety Clear Polycarbonate Visor with Face Guard, Resistant To Chemical Resistant, Heat Resistant, Oil
- RS Stock No.:
- 269-4726
- Mfr. Part No.:
- 1002310
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-4726
- Mfr. Part No.:
- 1002310
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Resistance Features | Chemical Resistant, Heat Resistant, Oil Resistant, Petrol Resistant | |
| Product Type | Visor | |
| Guard Type | Face | |
| Series | SUPERVIZOR | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Resistance Features Chemical Resistant, Heat Resistant, Oil Resistant, Petrol Resistant | ||
Product Type Visor | ||
Guard Type Face | ||
Series SUPERVIZOR | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell clear polycarbonate visor to suit chinguard that has helmet mounted faceshield with hearing protection compatibility compatible with a wide range of helmet designs. That items are compatible with the complete range of helmet mounted earmuffs including bilsom communication earmuffs.
Robust and heavy duty supervizor
Gives maximum protection
Related links
- Centurion Safety Clear Polycarbonate Face Shield with Head Guard Heat Resistant, Chemical
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- North Clear Polycarbonate Visor with Face Guard Chemical Resistant
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- Centurion Safety Clear Triacetate High Heat Face Shield with Face Guard Heat Resistant,
