ProGARM Clear ABS (Helmet) Face Shield with Chin, Brow Guard, Resistant To Cut Resistant, Oil Resistant, Heat Resistant,
- RS Stock No.:
- 260-7263
- Mfr. Part No.:
- 2668
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€107.47
(exc. VAT)
€132.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.47 |
*price indicative
- RS Stock No.:
- 260-7263
- Mfr. Part No.:
- 2668
- Manufacturer:
- ProGARM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Resistance Features | Cut Resistant, Oil Resistant, Heat Resistant, Alkali Resistant, Petrol Resistant, Abrasion Resistant, Acid Resistant | |
| Product Type | Face Shield | |
| Guard Type | Chin, Brow | |
| Shield Material | ABS (Helmet) | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Resistance Features Cut Resistant, Oil Resistant, Heat Resistant, Alkali Resistant, Petrol Resistant, Abrasion Resistant, Acid Resistant | ||
Product Type Face Shield | ||
Guard Type Chin, Brow | ||
Shield Material ABS (Helmet) | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Pro Garm face shields provides a protection visor with integral chin protection unit having a medium energy impact strength and resistance to UV radiation.
Unisex
White colour
Related links
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- Portwest Black ABS (Helmet) Face Shield with Chin Guard Latex Free
- Centurion Safety Clear Polycarbonate Face Shield with Head Guard Heat Resistant, Chemical
- North Face Shield with Face Guard with Face Shield Guard Heat Resistant, Chemical
- North Visor with Brow Resistant To Hydrocarbon Resistant Oil Resistant, Abrasion
- North Face Shield with Chin Resistant To Oil Resistant, Chemical Resistant
- JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
- Centurion Safety Clear Triacetate High Heat Face Shield with Face Guard Heat Resistant,
