Showa Green Polycarbonate Face Shield with Face Guard with Visor Guard, Resistant To Molten Metal

Image representative of range

Subtotal (1 unit)*

€44.27

(exc. VAT)

€54.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.27

*price indicative

RS Stock No.:
273-1452
Mfr. Part No.:
RLY00354
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Resistance Features

Molten Metal

Product Type

Face Shield

Guard Type

Face

Sub Type

Visor

Series

REON

Shield Material

Polycarbonate

Lens Colour

Green

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy