North Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- RS Stock No.:
- 286-4797
- Mfr. Part No.:
- 1013939
- Manufacturer:
- North
Subtotal (1 unit)*
€339.53
(exc. VAT)
€417.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.53 |
*price indicative
- RS Stock No.:
- 286-4797
- Mfr. Part No.:
- 1013939
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Chemical Resistant | |
| Product Type | Visor | |
| Guard Type | Face | |
| Sub Type | Visor | |
| Frame Colour | Clear | |
| Series | DMAK | |
| Shield Material | Acetate | |
| Lens Colour | Clear | |
| Standards/Approvals | ISO 9001/2000, AS/NZS 1338, EN 169/EN 170/EN166, AS/NZS 1337.1, Optical Class I, European Directives 89/6868/EEC, EC Category PPE | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Chemical Resistant | ||
Product Type Visor | ||
Guard Type Face | ||
Sub Type Visor | ||
Frame Colour Clear | ||
Series DMAK | ||
Shield Material Acetate | ||
Lens Colour Clear | ||
Standards/Approvals ISO 9001/2000, AS/NZS 1338, EN 169/EN 170/EN166, AS/NZS 1337.1, Optical Class I, European Directives 89/6868/EEC, EC Category PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety visor features 2 disposable visor covers, fabric hood and neck protection, belt unit, transport bag.
Chemical resistant
It has applications in automotive industry and component production
Related links
- North Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Centurion Safety Clear Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- North Acetate Visor with Face Guard with Visor Guard
- North Green Acetate Visor with Face Guard with Visor Guard
