North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- RS Stock No.:
- 272-1800
- Mfr. Part No.:
- 1001774
- Manufacturer:
- North
Image representative of range
Subtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.11 |
*price indicative
- RS Stock No.:
- 272-1800
- Mfr. Part No.:
- 1001774
- Manufacturer:
- North
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Chemical Resistant | |
| Product Type | Visor | |
| Sub Type | Visor | |
| Guard Type | Face | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Chemical Resistant | ||
Product Type Visor | ||
Sub Type Visor | ||
Guard Type Face | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Related links
- North Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard
- North Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- North Clear Polycarbonate Visor with Face Guard Chemical Resistant
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- North Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
