Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- RS Stock No.:
- 121-675
- Mfr. Part No.:
- 143405 XLST5F855
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.16
(exc. VAT)
€103.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.16 |
*price indicative
- RS Stock No.:
- 121-675
- Mfr. Part No.:
- 143405 XLST5F855
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 385mm | |
| Mount Type | Screw | |
| Depth | 760mm | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Series | XLST5F855 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Width 385mm | ||
Mount Type Screw | ||
Depth 760mm | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Series XLST5F855 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a sleek grey finish and steel construction, this switchgear is designed for easy installation and long-lasting performance.
Powder coating for added protection
Suitable for bottom planking
RoHS conform for eco-friendly operation
Durable construction ensures long-term reliability
Easy installation for quick setup
Complies with environmental standards for sustainability
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Connector Tool Kits | Ferrule Tool Kit
