Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 129-109
- Mfr. Part No.:
- 143221 XSPBU1106
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€97.22
(exc. VAT)
€119.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.22 |
*price indicative
- RS Stock No.:
- 129-109
- Mfr. Part No.:
- 143221 XSPBU1106
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 475mm | |
| Depth | 1.01m | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 475mm | ||
Depth 1.01m | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical system needs. With a floor plate design and stainless steel finish, this product is suitable for enclosure building widths of 1100mm.
RoHS conform for environmentally friendly operation
Globally marketable for versatile applications
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
