Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- RS Stock No.:
- 127-655
- Mfr. Part No.:
- 180480 XM2N43F06C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€517.78
(exc. VAT)
€636.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.78 |
*price indicative
- RS Stock No.:
- 127-655
- Mfr. Part No.:
- 180480 XM2N43F06C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 300mm | |
| Mount Type | Fixed | |
| Depth | 70mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS conform | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 300mm | ||
Mount Type Fixed | ||
Depth 70mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS conform | ||
Height 640mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is designed for 2xNZM4, 3 poles, fixed with a width of 600mm in grey color. It is suitable for enclosure building widths of 600mm and heights of 2000mm. The product is made of steel with a powder coating fi
Ideal for section width of W=600mm
Compliant with RoHS regulations
Suitable for enclosure building widths of 600mm and heights of 2000mm
Durable steel construction with powder coating finish
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
