Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

€118.63

(exc. VAT)

€145.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.63

*price indicative

RS Stock No.:
123-397
Mfr. Part No.:
171487 XVTL-19/GRL-8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Width

52mm

Mount Type

Screw

Depth

673mm

Standards/Approvals

RoHS

Height

102mm

Series

xEffect xVtl

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton slotted angles product xEffect xVtl is designed for a 19-inch configuration. It is a part of the ES-PMCC-PDC-Eaton xEffect xVtl Enclosures Switch and Control gear Enclosure family.

Product weight of 68 kg for durability and stability

RoHS conform for environmental compliance

Globally marketable for international use

Accessory for electrical cabinets and enclosures

Suitable for electric engineering automation and process control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy