Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- RS Stock No.:
- 125-779
- Mfr. Part No.:
- 174059 XTSFF1C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.18
(exc. VAT)
€51.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.18 |
*price indicative
- RS Stock No.:
- 125-779
- Mfr. Part No.:
- 174059 XTSFF1C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 595mm | |
| Mount Type | Cable | |
| Depth | 110mm | |
| Standards/Approvals | RoHS conform | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 595mm | ||
Mount Type Cable | ||
Depth 110mm | ||
Standards/Approvals RoHS conform | ||
Height 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-quality product that ensures reliable power distribution. With a sleek grey metal design and dimensions of 595mm width, 38mm height, and 110mm depth, it is suitable for cable space mounting positions.
Ideal for use in electrical cabinet applications
Comes with a blind plate model for cover/infill panel/ identification strip
Constructed with durable metal material for longevity
Compact and lightweight design weighing only 1 kilogram for easy installa
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
