Eaton Thread Steel Cable Outlet Plate
- RS Stock No.:
- 125-311
- Mfr. Part No.:
- 177087 XNNGP-M10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.65 |
*price indicative
- RS Stock No.:
- 125-311
- Mfr. Part No.:
- 177087 XNNGP-M10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Outlet Plate | |
| Plate Type | Thread | |
| Material | Steel | |
| Width | 17mm | |
| Depth | 35mm | |
| Outlet Type | Cable | |
| Height | 10mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Outlet Plate | ||
Plate Type Thread | ||
Material Steel | ||
Width 17mm | ||
Depth 35mm | ||
Outlet Type Cable | ||
Height 10mm | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear with is a versatile and reliable solution for electrical cabinet applications. It is designed for safe and efficient cable anchoring with its threaded plate for M10 anchor rail.
RoHS conform for environmental compliance
Part of the globally marketable xEnergy Main product family
Suitable for use in electrical cabinet applications
Strong and durable construction with steel material
Easy integration with other switchgear compon
Related links
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Eaton Grey Back Steel Outlet Plate
- Eaton Grey Steel Cable Gland Locknut, M8 Thread
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens Black 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
