Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-846
- Mfr. Part No.:
- 173996 XTMPIX40WM-H550W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€367.06
(exc. VAT)
€451.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.06 |
*price indicative
- RS Stock No.:
- 125-846
- Mfr. Part No.:
- 173996 XTMPIX40WM-H550W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 961mm | |
| Mount Type | Screw | |
| Depth | 743mm | |
| Standards/Approvals | RoHS | |
| Height | 526mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 961mm | ||
Mount Type Screw | ||
Depth 743mm | ||
Standards/Approvals RoHS | ||
Height 526mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for IZMX40 withdrawable switchgear, with a height of 550mm and a width of 1000mm. It is part of the xEnergy Main LV switchgear product family, known for its quality and reliability.
Made of durable metal with stainless steel finish
Complies with RoHS regulations for environmental sustainability
Globally marketable product from Eaton xEnergy Main LV switchgear family
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
