Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 124-916
- Mfr. Part No.:
- 178381 XTMP2IX16FC-H550W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€286.63
(exc. VAT)
€352.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.63 |
*price indicative
- RS Stock No.:
- 124-916
- Mfr. Part No.:
- 178381 XTMP2IX16FC-H550W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Blind Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 992mm | |
| Depth | 46mm | |
| Standards/Approvals | RoHS | |
| Height | 540mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Blind Plate | ||
Colour Grey | ||
Material Metal | ||
Width 992mm | ||
Depth 46mm | ||
Standards/Approvals RoHS | ||
Height 540mm | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front panel is designed for 2x IZMX16 with fixed mounting, measuring HxW=550x1000mm. It is RoHS compliant and weighs 9.849 kilograms.
Part of the xEnergy Main LV switchgear family
Globally marketable
Metal construction with grey RAL 7035 color
Related links
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
