Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-845
- Mfr. Part No.:
- 173993 XTMPIX40FM-H550W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€324.78
(exc. VAT)
€399.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.78 |
*price indicative
- RS Stock No.:
- 125-845
- Mfr. Part No.:
- 173993 XTMPIX40FM-H550W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 961mm | |
| Depth | 743mm | |
| Standards/Approvals | RoHS | |
| Height | 521mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 961mm | ||
Depth 743mm | ||
Standards/Approvals RoHS | ||
Height 521mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for IZMX40 enclosures, with a fixed design and dimensions of H=550mm and W=1000mm. Suitable for xEnergy Main LV switchgear.
RoHS conformant for environmental compliance
Designed for xEnergy Main LV switchgear
Suitable for enclosure building dimensions of 1000mm x 550mm x 1000mm
Stainless steel colour for a sleek finish
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Connector Wrenches
