Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-260
- Mfr. Part No.:
- 180496 XMN44F04C-55-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€438.67
(exc. VAT)
€539.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €438.67 |
*price indicative
- RS Stock No.:
- 127-260
- Mfr. Part No.:
- 180496 XMN44F04C-55-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 420mm | |
| Depth | 120mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 420mm | ||
Depth 120mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate designed for NZM4, 4p, fixed with mechanical interlock, with a width of 425mm and IP55 protection in grey color. It is suitable for enclosure building width of 425mm and height of 2000mm, made of steel with powder
Made of steel with powder coating finish for a sleek look
RoHS conform for environmental responsibility
Globally marketable product for versatile use
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
