Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-267
- Mfr. Part No.:
- 180501 XMN43F06C-55
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€458.20
(exc. VAT)
€563.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.20 |
*price indicative
- RS Stock No.:
- 127-267
- Mfr. Part No.:
- 180501 XMN43F06C-55
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 3 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Fixed | |
| Width | 600mm | |
| Depth | 120mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Series | NZM4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 3 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Fixed | ||
Width 600mm | ||
Depth 120mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
Series NZM4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a high-quality front plate designed for NZM4, 3 poles, fixed with a width of 600mm and IP55 protection in a sleek grey finish. With a strong steel construction and powder coating, this product is durable and reliable for va
Part of the xEnergy Main LV switchgear product family
Globally marketable for international use
Easy to install and maintain for convenience
Related links
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
