Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-242
- Mfr. Part No.:
- 180507 XM2N43F06C-55-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€772.56
(exc. VAT)
€950.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.56 |
*price indicative
- RS Stock No.:
- 127-242
- Mfr. Part No.:
- 180507 XM2N43F06C-55-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 2 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Depth | 170mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Series | xEnergy Main LV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 2 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Depth 170mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
Series xEnergy Main LV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to provide reliable power distribution in industrial settings. With a durable steel construction and powder coating finish, this front plate is suitable for enclosure building widths of 600mm and heights of
Durable steel construction for long-lasting performance
Powder coating finish for added protection against corrosion
RoHS compliant for environmentally friendly operation
Suitable for enclosure building widths of 600mm and heights of 2000mm
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
