Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-286
- Mfr. Part No.:
- 180511 XMN44W06C-55
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€520.86
(exc. VAT)
€640.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.86 |
*price indicative
- RS Stock No.:
- 127-286
- Mfr. Part No.:
- 180511 XMN44W06C-55
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Depth | 170mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Depth 170mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate is a reliable and efficient solution for your electrical needs. With a width of 600mm, height of 640mm, and weighing 10.5 kilograms, it is RoHS conform and suitable for global markets. The powder-coated steel mater
Suitable for enclosure building width of 600mm and height of 2000mm
Part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family
High-quality product with RoHS compliance for environmental friendliness
Easy to install and maintain for user convenience
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
