Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-664
- Mfr. Part No.:
- 180709 XTMP2N4FM-H550W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€219.84
(exc. VAT)
€270.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.84 |
*price indicative
- RS Stock No.:
- 127-664
- Mfr. Part No.:
- 180709 XTMP2N4FM-H550W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 961mm | |
| Depth | 690mm | |
| Standards/Approvals | RoHS | |
| Height | 526.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 961mm | ||
Depth 690mm | ||
Standards/Approvals RoHS | ||
Height 526.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit for 2x NZM4 is a fixed design with a height of 550mm and a width of 1000mm. it is suitable for enclosure building with dimensions of 1000mm width, 2000mm height, and 800mm depth.
Galvanized sheet steel construction
Maximum load capacity of 0kg
Durable metal material for longevity
Related links
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
