Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-667
- Mfr. Part No.:
- 180711 XTMPN4WM-H550W600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€171.56
(exc. VAT)
€211.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.56 |
*price indicative
- RS Stock No.:
- 127-667
- Mfr. Part No.:
- 180711 XTMPN4WM-H550W600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 561mm | |
| Depth | 690mm | |
| Height | 526.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 561mm | ||
Depth 690mm | ||
Height 526.8mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit for NZM4, withdrawable, with dimensions of HxW of 550x600mm, is a versatile solution for your electrical needs. The Eaton xEnergy Main LV switchgear provides a reliable and durable option for your electrical systems.
Stainless steel material for durability and longevity
Global marketability for versatile use across regions
Durable construction for long-term use
Environmental-friendly RoHS compliance
Versatile dimensions for various enclosure building requirements
Global marketability for broad usage
Related links
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Lump & Claw Hammers
