Eaton Grey Steel Faceplate & Mounting Plate
- RS Stock No.:
- 129-339
- Mfr. Part No.:
- 143183 XAR085
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.12
(exc. VAT)
€25.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.12 |
*price indicative
- RS Stock No.:
- 129-339
- Mfr. Part No.:
- 143183 XAR085
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Bracket | |
| Width | 741mm | |
| Depth | 30mm | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Bracket | ||
Width 741mm | ||
Depth 30mm | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton cable anchoring rail is a must-have accessory for your xEnergy Main LV switchgear. Designed for a width of 850mm, this steel rail ensures secure cable management, with a product length of 40mm, height of 22mm, and weight of 1.3 kilograms. Compliant with RoHS standards, this rail is a versatile mounting bracket suitable for various electrical cabinet setups.
Secure cable management keeps cables organized and secure
Meets RoHS environmental standards for sustainability
Versatile mounting bracket for various electrical cabinet setups
Durable steel material ensures long-lasting performance
Related links
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- SAM Grey Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
