Schneider Electric Mocha 1 Gang Cover Plate Metal Cover Plate
- RS Stock No.:
- 358-331
- Mfr. Part No.:
- MTN5250-6052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.46
(exc. VAT)
€73.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.46 |
*price indicative
- RS Stock No.:
- 358-331
- Mfr. Part No.:
- MTN5250-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | Mocha | |
| Material | Metal | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | RoHS, REACH | |
| Range | Merten | |
| For Use With | Rotary Dimmer | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour Mocha | ||
Material Metal | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals RoHS, REACH | ||
Range Merten | ||
For Use With Rotary Dimmer | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, from the Merten System M range, features a rotary knob and is finished in a sophisticated mocca metallic colour. This stylish design offers both practicality and elegance, making it a perfect choice for modern interiors. The rotary knob allows for smooth control, while the mocca metallic finish adds a touch of refinement to any space.
Made of metal
Fixed by clips
IP20 rated
RoHS compliant
Related links
- Schneider Electric Mocha 1 Gang Cover Plate Metal Socket Cover Plate
- Schneider Electric Champagne 1 Gang Cover Plate Metal Cover Plate
- Schneider Electric Mocha Cover Plate
- Schneider Electric Type E - French
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Brown Cover Plate Metal Faceplate & Mounting Plate
