Schneider Electric Mocha 1 Gang Cover Plate Metal Socket Cover Plate
- RS Stock No.:
- 357-083
- Mfr. Part No.:
- MTN4250-6052
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.61
(exc. VAT)
€47.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.61 |
| 10 + | €35.52 |
*price indicative
- RS Stock No.:
- 357-083
- Mfr. Part No.:
- MTN4250-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Plate Type | Cover Plate | |
| Colour | Mocha | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 71mm | |
| Depth | 15mm | |
| Outlet Type | Socket | |
| Screwed/Screwless | Screwed | |
| Height | 71mm | |
| Range | Merten | |
| Standards/Approvals | RoHS, REACH | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Plate Type Cover Plate | ||
Colour Mocha | ||
Material Metal | ||
Mount Type Screw | ||
Width 71mm | ||
Depth 15mm | ||
Outlet Type Socket | ||
Screwed/Screwless Screwed | ||
Height 71mm | ||
Range Merten | ||
Standards/Approvals RoHS, REACH | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, from the Merten System M range, features a square opening and a label field for easy identification. It comes in a rich mocca finish, offering a warm, stylish, and functional addition to any space.
Metal construction
Green Premium product
RoHS compliant
Related links
- Schneider Electric Mocha 1 Gang Cover Plate Metal Cover Plate
- Schneider Electric Champagne 1 Gang Cover Plate Metal Cover Plate
- Schneider Electric Mocha Cover Plate
- Schneider Electric Type E - French
- Schneider Electric Brown Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
