Delta Plus Fall Arrester ABS

Subtotal (1 unit)*

€1,707.76

(exc. VAT)

€2,100.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€1,707.76

*price indicative

RS Stock No.:
121-937
Mfr. Part No.:
TR01820U
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Weight Capacity

150kg

Product Type

Fall Arrester

Lifeline Material

Stainless Steel

Lifeline Length

20m

Standards/Approvals

EN1496 CLASS A, EN360 RFU 11.062

Case Material

ABS

COO (Country of Origin):
FR
The DeltaPlus Retractable fall arresters is lightweight and compact with easy installation and for vertical and horizontal use for distances of up to 20 metres with rescue option for victim recovery.

NFC system guarantees traceability

Finishing works or Craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy