Delta Plus Fall Arrester ABS
- RS Stock No.:
- 121-947
- Mfr. Part No.:
- AN13006C2
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€249.76
(exc. VAT)
€307.20
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €249.76 |
*price indicative
- RS Stock No.:
- 121-947
- Mfr. Part No.:
- AN13006C2
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fall Arrester | |
| Weight Capacity | 128kg | |
| Lifeline Material | Polyester | |
| Lifeline Length | 6m | |
| Standards/Approvals | EN360 RFU 10.060 RFU 11.062 | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fall Arrester | ||
Weight Capacity 128kg | ||
Lifeline Material Polyester | ||
Lifeline Length 6m | ||
Standards/Approvals EN360 RFU 10.060 RFU 11.062 | ||
Case Material ABS | ||
- COO (Country of Origin):
- CN
The DeltaPlus Retractable fall arresters is lightweight and compact with easy installation and for vertical and horizontal use for distances of up to 6 metres.
NFC system guarantees traceability
Finishing works or Craftsmanship
