Delta Plus Fall Arrester
- RS Stock No.:
- 121-945
- Mfr. Part No.:
- AN106PF
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€197.74
(exc. VAT)
€243.22
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.74 |
*price indicative
- RS Stock No.:
- 121-945
- Mfr. Part No.:
- AN106PF
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Lifeline Material | Polyester Webbing | |
| Lifeline Length | 1.8m | |
| Standards/Approvals | EN360 RFU 10.060, RFU 11.062 140 KG, RFU 11.085 F2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Lifeline Material Polyester Webbing | ||
Lifeline Length 1.8m | ||
Standards/Approvals EN360 RFU 10.060, RFU 11.062 140 KG, RFU 11.085 F2 | ||
- COO (Country of Origin):
- CN
The DeltaPlus Retractable fall arresters is lightweight and compact with easy installation and for vertical and horizontal use on platforms also short distances.
Certification above the maximum rated load of 100 kg
Finishing works or Craftsmanship
